Broadcom3.8 V Green LED SMD, ALMD-CM3D-XZ002
- RS Stock No.:
- 769-3505
- Mfr. Part No.:
- ALMD-CM3D-XZ002
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3505
- Mfr. Part No.:
- ALMD-CM3D-XZ002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 16 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Green | |
| Dimensions | 4.2 x 4.2 x 6.5mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 16 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Colour Green | ||
Dimensions 4.2 x 4.2 x 6.5mm | ||
