Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00501

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.13

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.626$8.13-
250 - 495$1.59$7.952%
500 +$1.57$7.853%

*price indicative

Packaging Options:
RS Stock No.:
907-6680
Mfr. Part No.:
XPEBRD-L1-0000-00501
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Red

Product Type

LED

Maximum Forward Current

1A

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

3.45 x 3.45 x 1.53 mm

LED Luminous Flux

56.8 lm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Finish

Clear

Series

XLamp XP-E2

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-E2 Series LEDs


The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)

Low thermal resistance: 5°C/W

Wide viewing angle: 110° to 135°

Electrically NEUTRAL thermal path

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy