Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RAN-CA0B0AA1

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.55

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
  • Plus 2,150 unit(s) shipping from 09 November 2026
  • Plus 57,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.351$17.55-
150 - 200$0.347$17.351%
250 +$0.34$17.003%

*price indicative

Packaging Options:
RS Stock No.:
904-7367
Mfr. Part No.:
C503B-RAN-CA0B0AA1
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

LED

LED Colour

Red

Maximum Forward Current

50mA

Package Type

5 mm (T-1 3/4)

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2.6V

Maximum Power Dissipation

130mW

Number of Pins

2

Viewing Angle

15 °

Lens Dimensions

5.8 (Dia.) x 8.8 (H) mm

LED Luminosity

23500 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Finish

Clear

Lens Colour

Clear

Series

Cree

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy