Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN C512A-WNN-CZ0B0151
- RS Stock No.:
- 904-7360
- Mfr. Part No.:
- C512A-WNN-CZ0B0151
- Brand:
- Cree LED
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $0.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.15
(exc. GST)
$11.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,975 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 16 November 2026
- Plus 10,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.406 | $10.15 | - |
| 125 - 225 | $0.404 | $10.10 | $0.25 |
| 250 + | $0.398 | $9.95 | $2.00 |
*price indicative
- RS Stock No.:
- 904-7360
- Mfr. Part No.:
- C512A-WNN-CZ0B0151
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 25mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 23500 mcd | |
| Lens Dimensions | 5.9 (Dia.) x 8.8 (H) mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 9000K | |
| Series | C512A-WNN | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 25mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 23500 mcd | ||
Lens Dimensions 5.9 (Dia.) x 8.8 (H) mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 9000K | ||
Series C512A-WNN | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are MADE using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
Cree - White LEDs
Related links
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNN
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C512A-WNS/WNN C512A-WNN-CZ0B0152
- Cree LED 4 V White LED 5 mm Through Hole C512A-WNS-CZ0B0152
- Cree LED 4 V White LED 5 mm Through Hole
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503C-WAS-CBBDB152
- Cree LED 4 V White LED 5 mm (T-1 3/4) Through Hole C503D-WAN
