Stanley Electric3.25 V White LED SMD, N6J GTEW1656JTE-27Z-TR
- RS Stock No.:
- 903-4611
- Mfr. Part No.:
- GTEW1656JTE-27Z-TR
- Brand:
- Stanley Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-4611
- Mfr. Part No.:
- GTEW1656JTE-27Z-TR
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Colour Temperature | 2700K | |
| Series | N6J | |
| Forward Current | 350mA | |
| Dimensions | 5 x 5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Colour Temperature 2700K | ||
Series N6J | ||
Forward Current 350mA | ||
Dimensions 5 x 5 x 1mm | ||
Stanley Electric N6J Series LEDs
The Stanley N6J series of surface-mounted (SMD) LEDs have a compact and low profile package. Available in white with a high lumen output, the Stanley N6J LEDs also come with high CRI values. This CRI includes a focus on R9 and R15 special CRI values. They offer anti-sulfurization with a package with no flux degradations at 192 hr (40°C / 80% H2S 3 ppm). Stanley N6J LEDs also have a low level of colour shift over time/temperature.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Visible Light LEDs, Stanley Electric
Related links
- Stanley Electric3.25 V White LED SMD, N6J GTEW1656JTE-40Y-TR
- Stanley Electric3.5 V White LED SMD, 1 N GSPW1651NSE-20Y-TR
- Intelligent LED Solutions ILH-SK01-NW85-SC211-WIR200. Stanley N6J PowerStar LED Array 1-LEDs White LED (4000k)
- Intelligent LED Solutions ILH-SK01-CW95-SC211-WIR200. Stanley N6J PowerStar LED Array 1-LEDs White LED (16500k)
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0
- Broadcom3.5 V White LED SMD, ASMT-AY31-NUW01
- ROHM3.2 V White LED SMD, CSL1103WBDW1
- ROHM3.2 V White LED SMD, CSL1103WBAW1
