Lumileds 3.2 V White LED 3535 Surface LUXEON 3535L MXA8-PW30-H001

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.90

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.636$15.90-
1250 - 2475$0.626$15.651%
2500 +$0.611$15.283%

*price indicative

Packaging Options:
RS Stock No.:
897-8765
Mfr. Part No.:
MXA8-PW30-H001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED

LED Colour

White

Maximum Forward Current

300mA

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

115 °

LED Luminous Flux

46 lm

Lens Dimensions

3.7 x 3.5 x 0.8 mm

Colour Rendering Index CRI

80%

Lens Shape

Round

Standards/Approvals

RoHS

Series

LUXEON 3535L

Colour Temperature

3000K

Lens Finish

Diffused

Automotive Standard

No

Lumileds LUXEON 3535L Series LEDs


The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them Ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.

The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Supports ENERGY STAR® lumen maintenance certification requirements

High efficacy for sustainable design

Compact 3535L package

Full range of CCTs and minimum CRI configurations for design flexibility

ANSI compliant 1/6th color binning from 3000K to 6500K

3535LS - Entry Flux and Efficacy

3535L - Medium Flux and Efficacy

3535L HE - High Flux and Efficacy

3535L HE Plus – High Flux and Highest Efficacy

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy