ams OSRAM 3.8 V White LED SMT Surface Mini TOPLED LW M67C-T1U1-FKKL
- RS Stock No.:
- 876-8868
- Mfr. Part No.:
- LW M67C-T1U1-FKKL
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8868
- Mfr. Part No.:
- LW M67C-T1U1-FKKL
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 280 → 560 mcd | |
| Lens Dimensions | 1.5 x 2.1 x 1.4 mm | |
| LED Luminous Flux | 950 → 1520 mlm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62471:2008 | |
| Series | Mini TOPLED | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 280 → 560 mcd | ||
Lens Dimensions 1.5 x 2.1 x 1.4 mm | ||
LED Luminous Flux 950 → 1520 mlm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62471:2008 | ||
Series Mini TOPLED | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED LW E6SG-AABA-JKPL-1-Z
- ams OSRAM 3.05 V White LED SMT Surface Mount Mini TOPLED
- ams OSRAM 3.05 V White LED SMT Surface Mount Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V White LED SMT Surface Mount Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Yellow LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Orange LED SMT Surface Mount Mini TOPLED
