ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2U1-35
- RS Stock No.:
- 876-8846
- Mfr. Part No.:
- LT T67C-S2U1-35
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 876-8846
- Mfr. Part No.:
- LT T67C-S2U1-35
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 224 → 560 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 756 → 1515 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 528 nm | |
| Dimensions | 3 x 3.4 x 2.1mm | |
| Series | TOPLED | |
| Forward Current | 20mA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 224 → 560 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 756 → 1515 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 528 nm | ||
Dimensions 3 x 3.4 x 2.1mm | ||
Series TOPLED | ||
Forward Current 20mA | ||
Lens Finish Clear | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
