Kingbright 4.1 V Green LED 0603 Surface KPTD-1608 KPTD-1608ZGC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$18.54

(exc. GST)

$20.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 480$0.927$18.54-
500 - 980$0.904$18.082%
1000 +$0.891$17.823%

*price indicative

Packaging Options:
RS Stock No.:
872-1837
Mfr. Part No.:
KPTD-1608ZGC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

0603

Maximum Forward Current

100mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

4.1V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

1 cd

Lens Dimensions

1.6 x 0.8 x 0.95 mm

Lens Shape

Dome

Dominant Wavelength

525nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

KPTD-1608

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED Dome 1608 Package


The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.

Features of the 1608 LEDs:

Standard 0603 package

Dimensions: 1.6 x 0.8 mm

Dome lens type

Variety of single colours

Viewing angle: 40° or 60°

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy