Kingbright 2.5 V Green LED 2107 Surface KPJA-2107 KPJA-2107CGCK
- RS Stock No.:
- 862-4764
- Mfr. Part No.:
- KPJA-2107CGCK
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.202 | $10.10 |
| 500 - 950 | $0.197 | $9.85 |
| 1000 + | $0.194 | $9.70 |
*price indicative
- RS Stock No.:
- 862-4764
- Mfr. Part No.:
- KPJA-2107CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 2107 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.4 x 1.3 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | KPJA-2107 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 2107 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.4 x 1.3 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series KPJA-2107 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2107 Surface Mount KPJA-2107
- Kingbright 2.5 V Red LED 2107 Surface Mount KPJA-2107
- Kingbright 2.5 V Red LED 2107 Surface Mount KPJA-2107 KPJA-2107SURCK
- Kingbright 4 V Blue LED 2107 Surface Mount KPJA-2107
- Kingbright 4 V Blue LED 2107 Surface Mount KPJA-2107 KPJA-2107QBC-D
- Kingbright 4 V Green LED 2107 Surface Mount KPJA-2107ZGC
- Kingbright 2.5 V Green LED 0603 Surface Mount KP-1608
- Kingbright 2.5 V Green LED 5 mm (T-1 3/4) Through Hole L-7143
