Kingbright4 V Blue LED 3210 (1204) SMD, KPA-3210QBC-D

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-4733
Mfr. Part No.:
KPA-3210QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

3210 (1204)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Dimensions

3.2 x 1 x 1.5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy