Kingbright 2.5 V Orange LED Side View Surface KA-4040 KA-4040SESK
- RS Stock No.:
- 862-4635
- Mfr. Part No.:
- KA-4040SESK
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 862-4635
- Mfr. Part No.:
- KA-4040SESK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 195mA | |
| Package Type | Side View | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 4 x 4 x 3.6 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 601nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | KA-4040 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 195mA | ||
Package Type Side View | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 4 x 4 x 3.6 mm | ||
Lens Shape Square | ||
Dominant Wavelength 601nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series KA-4040 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED Surface Mount KA-4040
- Kingbright 2.5 V Green LED Surface Mount KA-4040
- Kingbright 2.5 V Yellow LED Surface Mount KA-4040
- Kingbright 2.5 V Red LED Surface Mount KA-4040
- Kingbright 2.5 V Yellow LED Surface Mount KA-4040 KA-4040SYSK
- Kingbright 2.5 V Red LED Surface Mount KA-4040 KA-4040SURSK
- Kingbright 2.5 V Green LED Surface Mount KA-4040 KA-4040CGSK
- Kingbright 2.5 V Orange LED Surface Mount KA-2810
