Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GT
- RS Stock No.:
- 862-2936
- Mfr. Part No.:
- L-63GT
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 3,150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.331 | $16.55 | - |
| 250 - 450 | $0.322 | $16.10 | 2% |
| 500 + | $0.318 | $15.90 | 3% |
*price indicative
- RS Stock No.:
- 862-2936
- Mfr. Part No.:
- L-63GT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 140mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 62.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 6 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Series | L-63 | |
| Lens Finish | Clear | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 140mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 62.5mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 6 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Series L-63 | ||
Lens Finish Clear | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GT
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-63 L-63GD
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-63
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-63
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-63 L-63YD
- Kingbright 2.5 V Red LED T-1 3/4 (5 mm) Through Hole L-63 L-63ID
- Kingbright 2.5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113
