Kingbright2.5 V Orange LED 3216 (1206) SMD, KPT-3216SECK
- RS Stock No.:
- 861-0201
- Mfr. Part No.:
- KPT-3216SECK
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0201
- Mfr. Part No.:
- KPT-3216SECK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Orange | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 250 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 601 nm | |
| Dimensions | 3.2 x 1.6 x 0.75mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 250 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 601 nm | ||
Dimensions 3.2 x 1.6 x 0.75mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Related links
- Lite-On2.6 V Orange LED 3216 (1206) SMD, CHIPLED 1206 LTST-C150AKT
- Kingbright2.5 V Red LED 3216 (1206) SMD, KPTD-3216SRC-PRV
- Kingbright3.2 V Blue LED 3216 (1206) SMD, KP-3216PBC-A
- Stanley Electric2.8 V Red LED 3216 (1206) SMD, 1105W UR1105W
- Wurth Elektronik2 V Yellow LED 3216 (1206) SMD, WL-SMRW 156120YS75000
- Kingbright1.95 V 3.65 V RGB LED 3216 (1206) SMD, KPTF-3216PBAVGASURKC
- Kingbright 2.5 V Orange LED 3216 Surface Mount KPTR-3216 KPTR-3216SECK
- Kingbright 2.5 V Orange LED 3216 Surface Mount KP-3216 KP-3216SECK
