Kingbright 2.5 V Yellow LED 1608 Surface KPT-1608 KPT-1608YC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 100 units)*

$36.40

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,900 unit(s) ready to ship from another location
  • Plus 3,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.364$36.40-
500 - 900$0.359$35.90$2.50
1000 +$0.349$34.90$15.00

*price indicative

Packaging Options:
RS Stock No.:
861-0163
Mfr. Part No.:
KPT-1608YC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

140mA

Package Type

1608

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

8 mcd

Lens Dimensions

1.6 x 0.8 x 0.75 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Series

KPT-1608

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height


Surface mount Chip LED in the industry standard 0603 package

Low Power consumption

Wide viewing angles

Package footprint 1.6 x 0.8 mm

Suitable for optical indicators and display back lighting

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy