Kingbright 4 V Blue LED 0603 Surface KPTD-1608 KPTD-1608QBC-D
- RS Stock No.:
- 860-9065
- Mfr. Part No.:
- KPTD-1608QBC-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.30
(exc. GST)
$9.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.332 | $8.30 | - |
| 500 - 975 | $0.325 | $8.13 | 2% |
| 1000 + | $0.32 | $8.00 | 3% |
*price indicative
- RS Stock No.:
- 860-9065
- Mfr. Part No.:
- KPTD-1608QBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.95 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPTD-1608 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.95 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPTD-1608 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 1608 Package
The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.
Features of the 1608 LEDs:
Standard 0603 package
Dimensions: 1.6 x 0.8 mm
Dome lens type
Variety of single colours
Viewing angle: 40° or 60°
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED 0603 Surface Mount KPTD-1608
- Kingbright 4 V Green LED 0603 Surface Mount KPTD-1608 KPTD-1608ZGC-G
- Kingbright 2.5 V Orange LED 0603 Surface Mount KPTD-1608
- Kingbright 2.5 V Yellow LED 0603 Surface Mount KPTD-1608
- Kingbright 4.1 V Green LED 0603 Surface Mount KPTD-1608
- Kingbright 2.5 V Green LED 0603 Surface Mount KPTD-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPTD-1608
- Kingbright 2.5 V Yellow LED 0603 Surface Mount KPTD-1608 KPTD-1608SYCK
