Kingbright 2.5 V Red LED 0603 Surface KPTD-1608 KPTD-1608SURCK

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.25

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 24 November 2026
  • Plus 4,000 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.305$15.25-
500 - 950$0.297$14.852%
1000 +$0.293$14.653%

*price indicative

Packaging Options:
RS Stock No.:
860-9062
Mfr. Part No.:
KPTD-1608SURCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

185mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

1.6 x 0.8 x 0.95 mm

LED Luminosity

800 mcd

Lens Shape

Dome

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

KPTD-1608

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED Dome 1608 Package


The 1608 family, from Kingbright, are surface mount (SMT) Chip LEDs. This series of LEDs have the standard 0603 footprint with a dome lens. They are available in a variety of colour options with a water clear domed lens. Suitable applications for the 1608 LEDs include backlighting and indicators.

Features of the 1608 LEDs:

Standard 0603 package

Dimensions: 1.6 x 0.8 mm

Dome lens type

Variety of single colours

Viewing angle: 40° or 60°

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy