Kingbright 2.5 V Yellow, Green LED 3025 Surface KPBL-3025SYKCGKC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.45

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.458$11.45
500 - 975$0.446$11.15
1000 +$0.442$11.05

*price indicative

Packaging Options:
RS Stock No.:
860-8936
Distrelec Article No.:
304-09-618
Mfr. Part No.:
KPBL-3025SYKCGKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow, Green

Package Type

3025

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

4

Viewing Angle

100 °

Lens Dimensions

3 x 2.5 x 1.4 mm

LED Luminosity

120 mcd, 400 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

570nm, 590nm

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 1109 (3025) Package


This range of surface mount (SMT) LED devices, from Kingbright, comes in the standard 1109 package. The SMT 1109 series of bi-colour LEDs offer low power consumption and a wide viewing angle. The SMT 1109 LEDs are Ideal for applications such as backlights and indicators.

Features of the 1109 bi-colour LEDs:

1109 package

Dimensions: 3.0 x 2.5 mm

120° wide viewing angle

Variety of colour options

Range of different lens types (including inner lens)

Low power consumption

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy