ams OSRAM2.1 V Green LED PLCC 2 SMD, TOPLED LP T67F-N1Q2-24
- RS Stock No.:
- 825-1524
- Mfr. Part No.:
- LP T67F-N1Q2-24
- Brand:
- ams OSRAM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 825-1524
- Mfr. Part No.:
- LP T67F-N1Q2-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 28 → 112 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 90 → 300 mlm | |
| Lens Shape | Square | |
| Dominant Wavelength | 560 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 28 → 112 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 90 → 300 mlm | ||
Lens Shape Square | ||
Dominant Wavelength 560 nm | ||
Lens Colour Clear | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Series TOPLED | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
