Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRW 151033RS03000
- RS Stock No.:
- 815-4341
- Mfr. Part No.:
- 151033RS03000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.65
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 1,050 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | $0.233 | $11.65 | - |
| 150 - 200 | $0.228 | $11.40 | $0.75 |
| 250 + | $0.224 | $11.20 | $2.25 |
*price indicative
- RS Stock No.:
- 815-4341
- Mfr. Part No.:
- 151033RS03000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5.3 x 3 mm | |
| LED Luminosity | 2.6 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 621nm | |
| Series | WL-TMRW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5.3 x 3 mm | ||
LED Luminosity 2.6 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 621nm | ||
Series WL-TMRW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-TMRW THT Round LEDs - 3 mm
WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRW
- Wurth Elektronik 2.6 V Red LED 5 mm (T-1 3/4) Through Hole WL-TMRW
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRC
- Wurth Elektronik 2.6 V Red LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053RS03000
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS06000
- Wurth Elektronik 2.6 V Yellow LED 3 mm (T-1) Through Hole WL-TMRW
- Wurth Elektronik 2.6 V Green LED 3 mm (T-1) Through Hole WL-TMRW 151034GS03000
- Wurth Elektronik 2.6 V Yellow LED 3 mm (T-1) Through Hole WL-TMRW 151033YS03000
