Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW50
- RS Stock No.:
- 814-0761
- Mfr. Part No.:
- LMZ7-SW50
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-0761
- Mfr. Part No.:
- LMZ7-SW50
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 11.7 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 928 lm | |
| Lens Shape | Square | |
| Series | LUXEON MZ | |
| Colour Temperature | 5028K | |
| Dimensions | 4.2 x 4 x 0.59mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 11.7 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 928 lm | ||
Lens Shape Square | ||
Series LUXEON MZ | ||
Colour Temperature 5028K | ||
Dimensions 4.2 x 4 x 0.59mm | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON MZ Series LEDs
The LUXEON MZ series of LEDs, from Lumileds, offer a combination of brightness, uniformity and luminance enabling precision light control. As illumination grade LEDs, the LUXEON MZ series are designed to enable indoor, outdoor and industrial applications with all of the features of LUXEON M series. The smaller apparent source size of the LUXEON MZ allows for a tighter beam control and higher punch with an exceptional lm/W performance. The LUXEON MZ LEDs deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control. With its common footprint, the LUXEON MZ offers increased flexibility when used in combination with LUXEON M. The LUXEON MZ is suitable for applications such as downlights, high bay, low bay, lamps, outdoor and spotlights.
Common Footprint
Industry leading 11.2V package
Exceptional luminance
Small source size
Exceeds ENERGY STAR® lumen maintenance requirements.
Highest lumen density for ideal optical control in a 600 to 1,000 lumen package
Visible Light LEDs, Lumileds
Related links
- Lumileds 11.7 V White LED Surface Mount LUXEON MZ LMZ7-SW50
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Lumileds38 V White LED SMD, LUXEON CoB Core LHC1-4090-1211
- Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
- Lumileds3 V White LED 2835 SMD, LUXEON 2835 L128-27HGCA3500000
- Lumileds3.1 V White LED 3535 SMD, LUXEON 3535L L135-3080CA35000P1
- Lumileds3.1 V White LED 3535 SMD, LUXEON 3535 MXM8-PW50
- Lumileds6.8 V White LED 3535 SMD, LUXEON 3535 2D MXC7-PW50-0000
