Broadcom 2.2 V LED 3 mm (T-1) HLMP-Y502-F0000
- RS Stock No.:
- 813-4895
- Mfr. Part No.:
- HLMP-Y502-F0000
- Brand:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-4895
- Mfr. Part No.:
- HLMP-Y502-F0000
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 55 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 573 nm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Number of LEDs 1 | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 55 ° | ||
Lens Shape Round | ||
Dominant Wavelength 573 nm | ||
Lens Colour Green | ||
Avago HLMP-Yxxx Series LEDs
Avago Technologies' HLMP-Yxxx series consists of T-1 (3mm) LED lamps. These GaP/GaAsP lamps are designed for use in general purpose indicator and back lighting applications. Their optical design delivers a high light output with wide viewing angles. There are a variety of colour and intensity options for the HLMP-Yxxx series. Suitable applications for the HLMP-Yxxx LEDs include; status indicators, back lighting front panels, light pipe sources and lighted switches.
Features of the HLMP-Yxxx LEDs:
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- IC compatible
- Low current requirement
- Standard T-1 (3mm) package
Visible Light LEDs, Avago Technologies
Related links
- Broadcom2.2 V Green LED 3mm Through Hole, HLMP-Y502-F0000
- Broadcom2.2 V Green LED 3mm Through Hole, HLMP-1540
- Broadcom2.2 V Green LED Rectangular Through Hole, HLMP-S501
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C515
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-4740
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- Broadcom2.2 V Green LED 3412 (1305) SMD, HSMG-C265
- Broadcom2.2 V Green LED 1608 (0603) SMD, HSMG-C190
