Broadcom 2.2 V Green LED Rectangular Through Hole HLMP HLMP-S501

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship from another location
  • Plus 9,820 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$1.00$5.00
500 - 995$0.97$4.85
1000 +$0.96$4.80

*price indicative

Packaging Options:
RS Stock No.:
826-852
Mfr. Part No.:
HLMP-S501
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Package Type

Rectangular

Maximum Forward Current

20mA

Mount Type

Through Hole

Packaging

Ammo

Forward Voltage

2.2V

Number of Pins

2

Viewing Angle

110 °

Lens Dimensions

2 x 5 x 8 mm

LED Luminosity

8 mcd

Lens Shape

Rectangular

Dominant Wavelength

569nm

Standards/Approvals

RoHS

Lens Colour

Green

Series

HLMP

Lens Finish

Diffused

Automotive Standard

No

Avago HLMP-S100/S20x/S30x/S40x/S50x/S600 Series LEDs


The HLMP-S100, HLMP-S201, HLMP-S301, HLMP-S400, HLMP-S401, HLMP-S501 and HLMP-S600 families, from Avago Technologies, are rectangular LED lamps. They measure 2mm x 5mm in dimension. Encapsulated in an epoxy, their rectangular packages can be stack easily in arrays or for us in discrete front panel indicators. Their contrast and uniform light is helped by a specific epoxy diffusion and tinting process.

The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.

Features of the HLMP-S100/S20x/S30x/S40x/S50x/S600 LEDs:

- Rectangular light emitting surface

- Ideal for flush mounting on panels

- Variety of bright colours available

- Long life time: solid state reliability

- Uniform light output

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy