Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CY0Z0252-030
- RS Stock No.:
- 810-6642
- Mfr. Part No.:
- C503B-ACN-CY0Z0252-030
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-6642
- Mfr. Part No.:
- C503B-ACN-CY0Z0252-030
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Amber | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 12 cd | |
| Lens Dimensions | 8.6 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 596nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Cree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Amber | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 12 cd | ||
Lens Dimensions 8.6 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 596nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Cree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole C503B-ACN-CY0Z0252-030
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CY0Z0342-030
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CX0Y0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CW0Z0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABS-CW0Z0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAN-CY0B0252
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ABN-CX0Y0341
