Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0792
- RS Stock No.:
- 810-0502
- Mfr. Part No.:
- C503B-GCN-CY0C0792
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.25
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 2,050 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.385 | $19.25 |
| 650 - 1200 | $0.376 | $18.80 |
| 1250 + | $0.37 | $18.50 |
*price indicative
- RS Stock No.:
- 810-0502
- Mfr. Part No.:
- C503B-GCN-CY0C0792
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 32.9 cd | |
| Lens Dimensions | 8.8 x 5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 535nm | |
| Standards/Approvals | RoHS | |
| Series | Cree | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 32.9 cd | ||
Lens Dimensions 8.8 x 5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 535nm | ||
Standards/Approvals RoHS | ||
Series Cree | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCS-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAS-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0792
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAN-CZ0A0451
