ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW TTSD-U2V2-JKPL
- RS Stock No.:
- 778-1361
- Mfr. Part No.:
- LW TTSD-U2V2-JKPL
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 778-1361
- Mfr. Part No.:
- LW TTSD-U2V2-JKPL
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 560 → 1120 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1910 → 3030 mlm | |
| Lens Shape | Round | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Series | TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 560 → 1120 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1910 → 3030 mlm | ||
Lens Shape Round | ||
Dimensions 3.4 x 3 x 2.1mm | ||
Series TOPLED | ||
- COO (Country of Origin):
- MY
OSRAM TOPLED Series LEDs - White
The TOPLED series of LEDs, from Osram Opto Semiconductors, are compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are ideal for applications such as: indoor/outdoor displays, display backlighting, signal and symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM3.2 V White LED PLCC 2 SMD, TOPLED LW T6SC-T2V1-5K8L
- ams OSRAM 3.2 V White LED PLCC 2 Surface Mount TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-Q2S1-35
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-BXCX-JKPL-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 3 V White LED PLCC 2 Surface Mount TOPLED LW TVSG.CB-AZBZ-JKPL-Z486
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 3.8 V White LED PLCC 4 Surface Mount Power TOPLED LW E6SG-AABA-JKPL-1-Z
