Lumileds 3 V Blue LED 0705 Surface LUXEON Z LXZ1-PR01
- RS Stock No.:
- 768-2359
- Mfr. Part No.:
- LXZ1-PR01
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.74
(exc. GST)
$11.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 18 November 2026
- Plus 122 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 498 | $5.37 | $10.74 | - |
| 500 - 998 | $5.34 | $10.68 | $15.00 |
| 1000 + | $5.30 | $10.60 | $70.00 |
*price indicative
- RS Stock No.:
- 768-2359
- Mfr. Part No.:
- LXZ1-PR01
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 1A | |
| Package Type | 0705 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 575 lm | |
| Lens Dimensions | 1.3 x 1.7 x 0.66 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 447.5nm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON Z | |
| Lens Finish | Clear | |
| Lens Colour | Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 1A | ||
Package Type 0705 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 575 lm | ||
Lens Dimensions 1.3 x 1.7 x 0.66 mm | ||
Lens Shape Round | ||
Dominant Wavelength 447.5nm | ||
Standards/Approvals RoHS | ||
Series LUXEON Z | ||
Lens Finish Clear | ||
Lens Colour Colourless | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON Z Series LEDs
The ultra compact LUXEON Z series of high-power LEDs from Lumileds provides exceptional design flexibility for luminaire development. The 1.3x 1.7mm un-encapsulated LEDs can be used as building blocks to create specialised mono-colour or multi-colour LED arrays. With the ability to mount up to 250 LUXEON Z LEDs in one square inch, almost limitless configurations are possible at brilliant lumen densities.
LUXEON Z LEDs are ideal for entertainment/stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications and a wide spectrum of specialty lighting applications.
Ultra compact package with a 2.2mm² footprint
Un-encapsulated
Tested and Binned at 500mA
High drive current: 1A (InGaN) and 0.7A (AlInGaP)
Up to 150°C max Tj
Industrys leading Lm/mm² for high flux density solution
Superior colour mixing and beam control through choice of optics
Enables customisable light sources: linear, rectangular, circular, etc. and therefore smaller/unique luminaire designs
Visible Light LEDs, Lumileds
Related links
- Lumileds 3 V Blue LED 0705 Surface Mount LUXEON Z
- Lumileds 3 V Blue LED 0705 Surface Mount LUXEON Z LXZ1-PB01
- Lumileds 3 V Cyan LED 0705 Surface Mount LUXEON Z
- Lumileds 3 V Cyan LED 0705 Surface Mount LUXEON Z LXZ1-PE01
- Lumileds 2.85 V Green LED 0705 Surface Mount LUXEON Z
- Lumileds 2.15 V Red LED 0705 Surface Mount LUXEON Z
- Lumileds 2.85 V Green LED 0705 Surface Mount LUXEON Z LXZ1-PX01
- Lumileds 2.15 V Red LED 0705 Surface Mount LUXEON Z LXZ1-PD01
