ROHM 3 V LED 0603 SMLE12EC6TT86
- RS Stock No.:
- 752-6861
- Mfr. Part No.:
- SMLE12EC6TT86
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 9,065 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.00 | $10.00 |
| 25 - 95 | $1.986 | $9.93 |
| 100 - 245 | $1.894 | $9.47 |
| 250 - 495 | $1.838 | $9.19 |
| 500 + | $1.796 | $8.98 |
*price indicative
- RS Stock No.:
- 752-6861
- Mfr. Part No.:
- SMLE12EC6TT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Package Type | 0603 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 535 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Package Type 0603 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Dominant Wavelength 535 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
Chip LED, SML-E12 Series, ROHM
The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.
1.6 x 0.8 mm package size
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM3 V Blue & Green LED SML-M1/MN SMD, SMLMN2ECTT86C
- ROHM Blue-Green LED 1608 (0603) SMD, SMLEN3EC8TT86
- Kingbright4.1 V Green LED 1608 (0603) SMD, KPT-1608ZGC
- ROHM2.9 V Green LED 1608 (0603) SMD, SMLD12E2N1WT86
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- Kingbright4.1 V Green LED 1608 (0603) SMD, KPH-1608ZGC
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C191KGKT
- Kingbright2.5 V Green LED 1608 (0603) SMD, KP-1608SGC
