Bivar3.3 V Green LED PLCC 2 SMD, SMS1105PGC
- RS Stock No.:
- 713-5002P
- Mfr. Part No.:
- SMS1105PGC
- Brand:
- Bivar
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 713-5002P
- Mfr. Part No.:
- SMS1105PGC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 532 nm | |
| Dimensions | 2.8 x 2.5 x 1.2mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 1 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 532 nm | ||
Dimensions 2.8 x 2.5 x 1.2mm | ||
Lens Colour Clear | ||
Related links
- Vishay2.8 V Green LED PLCC 2 SMD, VLMG3100-GS08
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-T2V1-35
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ROHM 3.8 V Green LED PLCC 2 Surface Mount SML
- ROHM 3.8 V Green LED PLCC 2 Surface Mount SML SMLZ24E2N3TT86
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST LTST-M140TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST LTST-T680TGWT
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST
