SMP2-YC Bivar SMP2 880 nm IR LED PLCC 2 Surface Mount package

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-4923
Mfr. Part No.:
SMP2-YC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Series

SMP2

Peak Wavelength

880 nm

Product Type

IR LED

Package Type

PLCC 2

Mount Type

Surface Mount

Angle of Half Intensity

60 °

LED Material

GaAs

Lens Shape

Round

Maximum Supply Voltage

1.7 V

Number of LEDs

1

Number of Pins

2

Packaging

Tape & Reel

Radiant Flux

100 mW

Radiant Intensity

100 mW/sr

Standards/Approvals

RoHS

Bivar SMP2 Series LEDs


The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar


Related links