Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4400
- RS Stock No.:
- 708-2787
- Distrelec Article No.:
- 304-44-299
- Mfr. Part No.:
- TLLR4400
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $15.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 975 unit(s) ready to ship from another location
- Plus 12,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 1225 | $0.492 | $12.30 | - |
| 1250 - 2475 | $0.48 | $12.00 | $15.00 |
| 2500 + | $0.472 | $11.80 | $50.00 |
*price indicative
- RS Stock No.:
- 708-2787
- Distrelec Article No.:
- 304-44-299
- Mfr. Part No.:
- TLLR4400
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 7mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 20mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 4.5 x 3.2 mm | |
| LED Luminosity | 1.2 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | TLL.44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 7mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 20mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 4.5 x 3.2 mm | ||
LED Luminosity 1.2 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series TLL.44 | ||
Automotive Standard No | ||
Vishay TLLG/R/Y440x, TLLG/Y540x Series LEDs
The TLLG/R/Y440x series, and the TLLG/Y540x series, from Vishay, are low current LEDs in a tinted diffused package. They offer low power consumption with a high brightness output.
Standard 3mm package (TLLG/R/Y440x), 5mm package (TLLG/Y540x)
Low current
Low power consumption
Viewing angle: 50°
CMOS/MOS compatible
Luminous intensity catagorised
Red, Yellow and Green colours
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4401
- Lite-On 2.4 V Red Through Hole LTL42NKRKNN
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44 TLLY4401
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4401
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4400
