ROHM 2.2 V Green LED 2012 Surface SML SML-210PTT86
- RS Stock No.:
- 700-7890
- Mfr. Part No.:
- SML-210PTT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-7890
- Mfr. Part No.:
- SML-210PTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| LED Luminosity | 4 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 560nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
LED Luminosity 4 mcd | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 560nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SML | ||
Automotive Standard No | ||
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 2012 Surface Mount SML
- ROHM 2.2 V Green LED 2012 Surface Mount SML SML-M13PTT86
- ROHM 2.2 V Green LED 2012 Surface Mount SML SML-H12P8TT86
- ROHM 2.2 V Green LED 2012 Surface Mount SML SML-210MTT86
- ROHM 2.2 V Green LED 0603 Surface Mount SML SML-E12P8WT86
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML
- ROHM 2.2 V Yellow LED 2012 Surface Mount SML SML-H12Y8TT86C
- ROHM 2.2 V Red LED 2012 Surface Mount SML SML-H12V8TT86
