Lite-On 3.8 V Green LED 3016 Surface CHIP LED 1206 LTST-C21TGKT
- RS Stock No.:
- 692-1082
- Mfr. Part No.:
- LTST-C21TGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.35
(exc. GST)
$2.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,835 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.47 | $2.35 | - |
| 750 + | $0.464 | $2.32 | $4.50 |
*price indicative
- RS Stock No.:
- 692-1082
- Mfr. Part No.:
- LTST-C21TGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3016 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| LED Luminosity | 180.0 → 1120.0 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, ANSI/EIA 481-1-A-1994 | |
| Dominant Wavelength | 525nm | |
| Series | CHIP LED 1206 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3016 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 3.2 x 1.6 mm | ||
LED Luminosity 180.0 → 1120.0 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS, ANSI/EIA 481-1-A-1994 | ||
Dominant Wavelength 525nm | ||
Series CHIP LED 1206 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the Compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- Lite-On 3.8 V Green LED 3016 Surface Mount CHIP LED 1206
- Lite-On 2.4 V Green LED 3016 Surface Mount CHIP LED 1206 LTST-C21KGKT
- Lite-On 2.4 V Green LED 3016 Surface Mount CHIP LED 1206
- Lite-On 2.6 V Green LED 3016 Surface Mount Chip LED LTST-C230GKT
- Lite-On 2.6 V Green LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 3016 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 3016 Surface Mount Chip LED LTST-C230KGKT
- Lite-On 3.3 V Blue LED 3016 Surface Mount CHIP LED 1206 LTST-C21TBKT
