Broadcom 2.1 V Green LED 1606 Surface Chip LED HSME-C120
- RS Stock No.:
- 691-0398
- Mfr. Part No.:
- HSME-C120
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.15
(exc. GST)
$5.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,030 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.515 | $5.15 | - |
| 1000 - 1990 | $0.506 | $5.06 | $9.00 |
| 2000 + | $0.495 | $4.95 | $40.00 |
*price indicative
- RS Stock No.:
- 691-0398
- Mfr. Part No.:
- HSME-C120
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1606 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| Lens Dimensions | 1.6 x 0.6 x 1 mm | |
| LED Luminosity | 52 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1606 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
Lens Dimensions 1.6 x 0.6 x 1 mm | ||
LED Luminosity 52 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Green LED 1606 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 1606 Surface Mount Chip LED HSMG-C120
- Broadcom 2.2 V Green LED 1606 Surface Mount Chip LED
- Broadcom 2.6 V Green LED 3216 Surface Mount Chip LED
- Broadcom 2.6 V Green LED 3216 Surface Mount Chip LED HSME-C150
- Broadcom 3.6 V White LED 1606 Surface Mount HSMW-C120
- Broadcom 1.9 V Orange LED 1606 Surface Mount HSML HSML-C120
- Broadcom 1.9 V Red LED 1606 Surface Mount HSMC HSMC-C120
