ams OSRAM2 V Orange LED SMD, SIDELED LO A67F-V2BB-24
- RS Stock No.:
- 665-6157
- Mfr. Part No.:
- LO A67F-V2BB-24
- Brand:
- ams OSRAM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 665-6157
- Mfr. Part No.:
- LO A67F-V2BB-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 2.8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 5550 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606 nm | |
| Lens Colour | Clear | |
| Series | SIDELED | |
| Dimensions | 4.2 x 4.2 x 3.4mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 2.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 5550 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Lens Colour Clear | ||
Series SIDELED | ||
Dimensions 4.2 x 4.2 x 3.4mm | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
