ams OSRAM 2.4 V Yellow, Yellow LED Side View Surface Micro SIDELED LY Y876-Q2S1-26
- RS Stock No.:
- 664-8484
- Mfr. Part No.:
- LY Y876-Q2S1-26
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 664-8484
- Mfr. Part No.:
- LY Y876-Q2S1-26
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow, Yellow | |
| Product Type | LED | |
| Package Type | Side View | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| Lens Dimensions | 2.3 x 1.2 mm | |
| LED Luminous Flux | 0.48 lm | |
| LED Luminosity | 224 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | Micro SIDELED | |
| Lens Colour | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow, Yellow | ||
Product Type LED | ||
Package Type Side View | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
Lens Dimensions 2.3 x 1.2 mm | ||
LED Luminous Flux 0.48 lm | ||
LED Luminosity 224 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series Micro SIDELED | ||
Lens Colour Clear, Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.4 V Yellow Surface Mount Micro SIDELED LY Y876-Q2S1-26
- ams OSRAM 2.4 V Yellow LED Surface Mount Micro SIDELED
- ams OSRAM 2.4 V Yellow LED Surface Mount Micro SIDELED LY Y876-Q2T1-26
- ams OSRAM 2.2 V Yellow LED Surface Mount Micro SIDELED
- ams OSRAM 2.2 V Yellow LED Surface Mount Micro SIDELED LY Y8SF-U1V2-36
- ams OSRAM 2 V Red LED Surface Mount Micro SIDELED
- ams OSRAM 2 V Red LED Surface Mount Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM 2 V Orange LED Surface Mount Micro SIDELED LO Y876-Q2T1-24
