ams OSRAM3.2 V White LED 3010 SMD, Micro SIDELED LW Y8SG-V1AA-3K6L
- RS Stock No.:
- 664-8358
- Mfr. Part No.:
- LW Y8SG-V1AA-3K6L
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 664-8358
- Mfr. Part No.:
- LW Y8SG-V1AA-3K6L
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3010 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3.2 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 2.3 x 1.2 x 1.1mm | |
| Colour Temperature | 8200K | |
| Series | Micro SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3010 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3.2 lm | ||
Lens Shape Rectangle | ||
Dimensions 2.3 x 1.2 x 1.1mm | ||
Colour Temperature 8200K | ||
Series Micro SIDELED | ||
- COO (Country of Origin):
- MY
