ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-J2L1-1
- RS Stock No.:
- 664-8106
- Mfr. Part No.:
- LS M67K-J2L1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 664-8106
- Mfr. Part No.:
- LS M67K-J2L1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.1 x 1.5 mm | |
| LED Luminosity | 14 mcd | |
| LED Luminous Flux | 0.03 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | Mini TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.1 x 1.5 mm | ||
LED Luminosity 14 mcd | ||
LED Luminous Flux 0.03 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series Mini TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 1.8 V Red LED SMT Surface Mount Mini TOPLED LS M67K-H2L1-1
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED LG M67K-G1J2-24
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED LG M67K-H1J2-24
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED
- ams OSRAM 2 V Red LED SMT Surface Mount Mini TOPLED LS M676-P2S1-1
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED
