ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35
- RS Stock No.:
- 654-4837
- Mfr. Part No.:
- LB M673-L1N2-35
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.54
(exc. GST)
$10.495
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.908 | $9.54 |
| 750 - 1495 | $1.856 | $9.28 |
| 1500 + | $1.83 | $9.15 |
*price indicative
- RS Stock No.:
- 654-4837
- Mfr. Part No.:
- LB M673-L1N2-35
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.08 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 471 nm | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.08 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 471 nm | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5mm | ||
Lens Colour Clear | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35
- ams OSRAM3.1 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM3.05 V Blue LED SMD, Mini TOPLED LD MVSG-JGLH-46-1
- ams OSRAM1.8 V Green LED SMD, Mini TOPLED LG M67K-G1J2-24
- ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-K1L2-26
- ams OSRAM1.8 V Green LED SMD, Mini TOPLED LG M67K-H1J2-24
- ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM1.8 V Red LED SMD, Mini TOPLED LS M67K-H2L1-1
