Kingbright 2 V Yellow LED 0603 Surface KP-1608 KP-1608SYC
- RS Stock No.:
- 466-3740
- Mfr. Part No.:
- KP-1608SYC
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $8.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.66
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22,480 unit(s) ready to ship from another location
- Plus 47,460 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $0.933 | $18.66 | - |
| 500 - 980 | $0.917 | $18.34 | $8.00 |
| 1000 + | $0.90 | $18.00 | $33.00 |
*price indicative
- RS Stock No.:
- 466-3740
- Mfr. Part No.:
- KP-1608SYC
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 x 1.1 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KP-1608 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 x 1.1 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KP-1608 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 1.1mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Yellow LED 0603 Surface Mount KP-1608
- Kingbright 2.5 V Yellow LED 0603 Surface Mount KP-1608
- Kingbright 2.5 V Yellow LED 0603 Surface Mount KP-1608 KP-1608SYCK
- Kingbright 2.5 V Yellow LED 1608 Surface Mount KP-1608
- Kingbright 2.5 V Yellow LED 1608 Surface Mount KP-1608 KP-1608YC
- Kingbright 1.9 V Red LED 0603 Surface Mount KP-1608
- Kingbright 4 V Blue LED 0603 Surface Mount KP-1608
- Kingbright 2.5 V Green LED 0603 Surface Mount KP-1608
