Kingbright 2.2 V LED 3 mm (T-1) Through Hole L-7104SEC-H
- RS Stock No.:
- 466-3576
- Mfr. Part No.:
- L-7104SEC-H
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 10 units)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.415 | $14.15 |
| 20 - 40 | $1.369 | $13.69 |
| 50 - 90 | $1.345 | $13.45 |
| 100 - 190 | $1.294 | $12.94 |
| 200 + | $1.285 | $12.85 |
*price indicative
- RS Stock No.:
- 466-3576
- Mfr. Part No.:
- L-7104SEC-H
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 84mW | |
| Number of Pins | 2 | |
| Viewing Angle | 34 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Mount Type Through Hole | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 84mW | ||
Number of Pins 2 | ||
Viewing Angle 34 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Orange | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright2.5 V Red-Orange LED 5mm Through Hole, L-7113SEC-E
- Kingbright2.2 V Green LED 3mm Through Hole, L-934SGC
- Kingbright2.2 V Green LED 3mm Through Hole, L-7104SGD
- Kingbright2.2 V Green LED 3mm Through Hole, L-934SGD
- Kingbright2.2 V Green LED 3mm Through Hole, L-934GD
- Broadcom2.1 V Red-Orange LED 5mm Through Hole, HLMP-EH3A-WX0DD
- Lumileds2.5 V Red-Orange LED 2835 SMD, LUXEON 2835 L128-RNG1003500000
- Intelligent LED Solutions 24 V Red 3000k Colour Temp, 300 mm Length
