Stanley Electric 2.8 V Green LED 0805 Surface 1112H PG1112H
- RS Stock No.:
- 406-5641
- Mfr. Part No.:
- PG1112H
- Brand:
- Stanley Electric
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$0.26
(exc. GST)
$0.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 550 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.052 | $0.26 |
*price indicative
- RS Stock No.:
- 406-5641
- Mfr. Part No.:
- PG1112H
- Brand:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 159, 156 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 6.4 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 567nm | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Series | 1112H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 159, 156 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 6.4 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 567nm | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Series 1112H | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Stanley Electric 1112H Series 0805 Package LEDs
Stanley Electric's 1112H series of LEDs are in the standard 0805 package. They are rectangular with a flat top. The 1112H series are single colour, surface mount devices with a milky white resin.
Features of the 1112H series LEDs:
Dimensions 2.0 x 1.25 x 0.8 mm
White resin
Visible Light LEDs, Stanley Electric
Related links
- Stanley Electric 2.8 V Green LED 0603 Surface Mount 1111C BG1111C
- Stanley Electric 2.3 V Red LED 0805 Surface Mount 1112H BR1112H
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED HSMG-C170
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED
- Lite-On 2.4 V Green LED 0805 Surface Mount LTST LTST-S220KGKT
- Lite-On 2.4 V Green LED 0805 Surface Mount LTST
- Wurth Elektronik 2 V Green, Red LED 0805 Surface Mount WL-SBCD
- Wurth Elektronik 2 V Green, Red LED 0805 Surface Mount WL-SBCD 150080RV54050
