Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- RS Stock No.:
- 274-4976
- Mfr. Part No.:
- ASCKCG00-NW5X5020302
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $372.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$836.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | $0.209 | $836.00 | - |
| 12000 - 24000 | $0.178 | $712.00 | $372.00 |
| 28000 + | $0.172 | $688.00 | $1,036.00 |
*price indicative
- RS Stock No.:
- 274-4976
- Mfr. Part No.:
- ASCKCG00-NW5X5020302
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 5.4 lm | |
| Dominant Wavelength | 524nm | |
| Standards/Approvals | RoHS | |
| Series | ASCKCx00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 5.4 lm | ||
Dominant Wavelength 524nm | ||
Standards/Approvals RoHS | ||
Series ASCKCx00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package enables flexibilities in product designs. The LEDs are Ideal for a wide range of applications.
JEDEC MSL 3 standard
Wide 120 degree viewing angle
Enhanced silicone resin encapsulation
Related links
- Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- ROHM 3 V Green LED 1608 Surface Mount CSL0901x CSL0901ET1
- ROHM 3.8 V Green LED 1608 Surface Mount CSL0902ET1C
- ROHM 3.8 V Green LED 1608 Surface Mount
- Kingbright 2.6 V Green LED 1608 Surface Mount KPG-1608 KPG-1608CGKC-T
- Vishay 2.4 V Green LED 1608 Surface Mount TLMG1100 TLMG1100-GS15
- ROHM 3 V Green LED 1608 Surface Mount CSL0901x
