ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- RS Stock No.:
- 271-1812
- Mfr. Part No.:
- KY DMLQ32.23-7H6J-35-J3T3
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1812
- Mfr. Part No.:
- KY DMLQ32.23-7H6J-35-J3T3
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | SMT | |
| Maximum Forward Current | 800mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 67.8 lm | |
| Standards/Approvals | IEC 62471, IEC60810, RoHS, IEC 60286-3, IEC 60068-2-43 | |
| Dominant Wavelength | 589nm | |
| Lens Colour | Colourless Clear Silicone Resin | |
| Series | SYNIOS P2720 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type SMT | ||
Maximum Forward Current 800mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 67.8 lm | ||
Standards/Approvals IEC 62471, IEC60810, RoHS, IEC 60286-3, IEC 60068-2-43 | ||
Dominant Wavelength 589nm | ||
Lens Colour Colourless Clear Silicone Resin | ||
Series SYNIOS P2720 | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
- ams OSRAM 2.6 V LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.37 V Yellow LED P2720 Surface Mount SYNIOS P2720 KY DMLQ31.23-HYKX-46-J3T3
