ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 34%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.74

(exc. GST)

$9.61

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,750 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90$0.874$8.74-
100 - 490$0.571$5.7134%
500 - 990$0.539$5.3938%
1000 - 1990$0.451$4.5148%
2000 +$0.42$4.2051%

*price indicative

Packaging Options:
RS Stock No.:
271-1811
Mfr. Part No.:
KY DMLQ32.23-5J7K-46-J3T3
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Package Type

SMT

Mount Type

Surface

Forward Voltage

2.6V

Standards/Approvals

No

Series

SYNIOS P2720

Automotive Standard

No

The ams OSRAM SMT yellow LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.

White SMT package

Thin film chip technology

Colourless clear silicone resin

Typically 120 degree radiation

3B corrosion robustness class

AEC Q102 qualified with RV level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy