ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- RS Stock No.:
- 271-1797
- Mfr. Part No.:
- KR DMLQ32.23-6K6M-26-M3W3
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $30.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.874 | $8.74 | - |
| 100 - 490 | $0.572 | $5.72 | $30.20 |
| 500 - 990 | $0.539 | $5.39 | $167.50 |
| 1000 - 1990 | $0.451 | $4.51 | $423.00 |
| 2000 + | $0.42 | $4.20 | $908.00 |
*price indicative
- RS Stock No.:
- 271-1797
- Mfr. Part No.:
- KR DMLQ32.23-6K6M-26-M3W3
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 800mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 87.5 lm | |
| Standards/Approvals | IEC 60286-3, IEC 62471, RoHS, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43 | |
| Dominant Wavelength | 621nm | |
| Lens Colour | Colourless | |
| Series | SYNIOS P2720 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 800mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 87.5 lm | ||
Standards/Approvals IEC 60286-3, IEC 62471, RoHS, ANSI/ESDA/JEDEC JS-001, (IEC 60068-2-43 | ||
Dominant Wavelength 621nm | ||
Lens Colour Colourless | ||
Series SYNIOS P2720 | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT red LED is a SYNIOS P2720 family LED. This Compact LED provides full performance and flexibility with just one footprint. The KR DMLQ32.23 product is meant to provide superior light quality in chip size class. This LED is used for static signalling application.
White SMT package
Thin film chip technology
Colourless clear silicone resin
Typically 120 degree radiation
3B corrosion robustness class
AEC Q102 qualified with RV level 1
Related links
- ams OSRAM 2.75 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6K6M-26-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KR DMLQ32.23-6J5L-26-J3T3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-35-M3W3
- ams OSRAM 2.75 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-8J8L-46-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-7J5L-68-M3W3
- ams OSRAM 2.6 V Red LED SMT Surface SYNIOS P2720 KS DMLQ32.23-6H8J-68-J3T3
- ams OSRAM 2.6 V LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
- ams OSRAM 2.6 V Yellow LED SMT Surface SYNIOS P2720 KY DMLQ32.23-7H6J-35-J3T3
