Cree 3.25 V Lime LED Surface Mount Surface Mount XEG XEGAPM-H0-0000-000-000000V2001
- RS Stock No.:
- 264-8192
- Mfr. Part No.:
- XEGAPM-H0-0000-000-000000V2001
- Brand:
- Cree
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$7,314.00
(exc. GST)
$8,046.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.438 | $7,314.00 |
*price indicative
- RS Stock No.:
- 264-8192
- Mfr. Part No.:
- XEGAPM-H0-0000-000-000000V2001
- Brand:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | Lime | |
| Maximum Forward Current | 3000mA | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Forward Voltage | 3.25V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 73.9 lm | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Dominant Wavelength | 485nm | |
| Series | XEG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour Lime | ||
Maximum Forward Current 3000mA | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Forward Voltage 3.25V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 73.9 lm | ||
Lens Shape Square | ||
Standards/Approvals No | ||
Dominant Wavelength 485nm | ||
Series XEG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Related links
- Cree 3.25 V Lime LED Surface Mount XEG
- Cree 3.25 V Lime LED Surface Mount XEG XEGAPM-H0-0000-000-000000V2001
- Cree 3.25 V Lime LED Surface Mount XEG XEGAPL-H0-0000-000-000000V3001
- Cree 3.25 V Cyan LED Surface Mount XEG
- Cree 3.25 V Blue LED Surface Mount XEG
- Cree 3.25 V Royal Blue LED Surface Mount XEG
- Cree 3.25 V Royal Blue LED Surface Mount XEG XEGARY-H0-0000-000-000000K2001
- Cree 3.25 V Cyan LED Surface Mount XEG XEGAPC-H0-0000-000-000000U2001
