Cree Blue, Green, Red, White LED Surface Mount Surface CLQ6B-TKW-S1L1R1H1TBB7935BB3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.05

(exc. GST)

$13.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.205$12.05
100 - 490$1.158$11.58
500 - 990$1.129$11.29
1000 - 1990$1.10$11.00
2000 +$1.09$10.90

*price indicative

Packaging Options:
RS Stock No.:
264-8156
Mfr. Part No.:
CLQ6B-TKW-S1L1R1H1TBB7935BB3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Product Type

LED

LED Colour

Blue, Green, Red, White

Package Type

Surface Mount

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Reel

Number of LEDs

4

Maximum Power Dissipation

720mW

Standards/Approvals

RoHS

Dominant Wavelength

624nm

Automotive Standard

No

COO (Country of Origin):
CN
The Cree provide a high performance LEDs which are designed to work in a wide range of applications having a wide viewing angle and high brightness which make these LEDs suitable for signage applications.

Used in architecture lighting

5a moisture sensitivity level

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy