Broadcom 2.5 V Green LED 3 mm Surface HLMP-1790-A00A2
- RS Stock No.:
- 261-7474
- Mfr. Part No.:
- HLMP-1790-A00A2
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,382.00
(exc. GST)
$1,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.691 | $1,382.00 |
| 4000 + | $0.677 | $1,354.00 |
*price indicative
- RS Stock No.:
- 261-7474
- Mfr. Part No.:
- HLMP-1790-A00A2
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm | |
| Maximum Forward Current | 2mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 17.5mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm | ||
Maximum Forward Current 2mA | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 17.5mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Broadcom tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low power
High efficiency
CMOS-MOS compatible
TTL compatible
Wide viewing angle
Choice of package styles
Related links
- Broadcom 2.5 V Green LED 3 mm Surface Mount HLMP-1790-A00A2
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP
- Broadcom 2.5 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719-A00A2
- Broadcom 1.8 V Green LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.8 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1790
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 2.5 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP
