ROHM 2.1 V Blue LED SLR-343 Through Hole SLR343x SLR343BN2T3F
- RS Stock No.:
- 260-6216
- Mfr. Part No.:
- SLR343BN2T3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,360.00
(exc. GST)
$1,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | $0.68 | $1,360.00 |
| 4000 - 8000 | $0.664 | $1,328.00 |
| 10000 - 22000 | $0.65 | $1,300.00 |
| 24000 + | $0.646 | $1,292.00 |
*price indicative
- RS Stock No.:
- 260-6216
- Mfr. Part No.:
- SLR343BN2T3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | SLR-343 | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 126mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Dominant Wavelength | 470nm | |
| Series | SLR343x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type SLR-343 | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 126mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Standards/Approvals No | ||
Dominant Wavelength 470nm | ||
Series SLR343x | ||
Automotive Standard No | ||
The ROHM LED lamp line-up covers various types including high brightness or high reliability LED lamps which are suitable for outdoor displays. The chip structure is made up of InGaN and the LED emits blue light.
Pressure release structure type
Package type is circular
Related links
- ROHM 2.1 V Blue LED SLR-343 Through Hole SLR343x SLR343BN2T3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MG3F
